TI SN74LV245ATDWR
| Manufacturer | |
| MPN | SN74LV245ATDWR |
| LCSC Part # | C2675849 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 20uA 10.7ns@5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 10.7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements.
The SN74LV245AT allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable overline{OE} input can be used to disable the device so that the buses are effectively isolated.
To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
This device is fully specified for partial-power-down applications using Ioff . The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Inputs Are TTL-Voltage Compatible
- 4.5-V to 5.5-V Vcc Operation
- Typical tpd of 3.5 ns at 5 V
- Typical Volp (Output Ground Bounce) < 0.8 V at Vcc = 5 V, TA = 25℃
- Typical Vohv (Output Voh Undershoot) > 2.3 V at Vcc = 5 V, TA = 25℃
- Supports Mixed-Mode Voltage Operation on All Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7082 | $ 0.71 |
| 10+ | $ 0.6908 | $ 6.91 |
| 30+ | $ 0.6782 | $ 20.35 |
| 100+ | $ 0.6655 | $ 66.55 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 10.7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements.
The SN74LV245AT allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable overline{OE} input can be used to disable the device so that the buses are effectively isolated.
To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
This device is fully specified for partial-power-down applications using Ioff . The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Inputs Are TTL-Voltage Compatible
- 4.5-V to 5.5-V Vcc Operation
- Typical tpd of 3.5 ns at 5 V
- Typical Volp (Output Ground Bounce) < 0.8 V at Vcc = 5 V, TA = 25℃
- Typical Vohv (Output Voh Undershoot) > 2.3 V at Vcc = 5 V, TA = 25℃
- Supports Mixed-Mode Voltage Operation on All Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



