TI SN74AUP2G126RSER
| Manufacturer | |
| MPN | SN74AUP2G126RSER |
| LCSC Part # | C2675843 |
| Packaging | UQFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | Schmitt trigger 0.8V~3.6V 1 2 3ns@3.3V,5pF 900nA UQFN-8(1.5x1.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 3ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static and dynamic power consumption across the entire V_CC range 0.8 V to 3.6 V resulting in an increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G126 is a dual bus driver/line driver with 3 - state outputs, designed for 0.8 V to 3.6 V V_CC operation. The outputs are disabled when the associated output - enable (OE) input is low. This device has the input - disable feature, which allows floating input signals. This device is fully specified for partial - power - down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static - Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic - Power Consumption (Cpd = 4 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise - Overshoot and Undershoot < 10% of VCC
- Input - Disable Feature Allows Floating Input Conditions
- Ioff Supports Partial - Power - Down Mode Operation
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3 - V Operation
- 3.6 - V I/O Tolerant to Support Mixed - Mode Signal Operation
- tpd = ±9.9 ns Max at 3.3 V
- Suitable for Point - to - Point Applications
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD22
- 2000 - V Human - Body Model (A114 - B, Class II)
- 1000 - V Charged - Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5024 | $ 0.50 |
| 10+ | $ 0.4894 | $ 4.89 |
| 30+ | $ 0.4797 | $ 14.39 |
| 100+ | $ 0.4716 | $ 47.16 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 3ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static and dynamic power consumption across the entire V_CC range 0.8 V to 3.6 V resulting in an increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G126 is a dual bus driver/line driver with 3 - state outputs, designed for 0.8 V to 3.6 V V_CC operation. The outputs are disabled when the associated output - enable (OE) input is low. This device has the input - disable feature, which allows floating input signals. This device is fully specified for partial - power - down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static - Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic - Power Consumption (Cpd = 4 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise - Overshoot and Undershoot < 10% of VCC
- Input - Disable Feature Allows Floating Input Conditions
- Ioff Supports Partial - Power - Down Mode Operation
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3 - V Operation
- 3.6 - V I/O Tolerant to Support Mixed - Mode Signal Operation
- tpd = ±9.9 ns Max at 3.3 V
- Suitable for Point - to - Point Applications
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD22
- 2000 - V Human - Body Model (A114 - B, Class II)
- 1000 - V Charged - Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



