TI SN74ACT245NSR
| Manufacturer | |
| MPN | SN74ACT245NSR |
| LCSC Part # | C2675827 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | Octal bus transceiver with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Edge rate controllable | |
| Propagation Delay | 4ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AC245 octal bus transceiver is designed for asynchronous bidirectional communication between data buses. The control functions are implemented to minimize external timing requirements.
Features
AI Translation
- Operating voltage range: 4.5 V to 5.5 V
- Input voltage up to 5.5 V
- tpd max 8 ns at 5 V
- TTL-compatible inputs
- 3-state outputs
- Slower edge rate to reduce output ringing
Applications
AI Translation
- Professional audio
- Video and signage
- Appliances
- Factory automation and control
In-Stock: 752
752 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2693 | $ 1.27 |
| 10+ | $ 1.0521 | $ 10.52 |
| 30+ | $ 0.9337 | $ 28.01 |
| 100+ | $ 0.7992 | $ 79.92 |
| 500+ | $ 0.7392 | $ 369.60 |
| 1,000+ | $ 0.7117 | $ 711.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Edge rate controllable | |
| Propagation Delay | 4ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AC245 octal bus transceiver is designed for asynchronous bidirectional communication between data buses. The control functions are implemented to minimize external timing requirements.
Features
AI Translation
- Operating voltage range: 4.5 V to 5.5 V
- Input voltage up to 5.5 V
- tpd max 8 ns at 5 V
- TTL-compatible inputs
- 3-state outputs
- Slower edge rate to reduce output ringing
Applications
AI Translation
- Professional audio
- Video and signage
- Appliances
- Factory automation and control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

