TI SN74F244DWR
| Manufacturer | |
| MPN | SN74F244DWR |
| LCSC Part # | C2675825 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 5.2ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Taken together with the ′F240 and ′F241, these devices provide the choice of selected combinations of inverting and noninverting outputs, symmetrical OC(overline) (active-low output-enable) inputs, and complementary OE and OE(overline) inputs. The ′F244 is organized as two 4-bit buffers/line drivers with separate output enable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A inputs to the Y outputs. When OC(overline) is high, the outputs are in the high-impedance state. The SN74F244 is available in TI’s shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2065 | $ 1.21 |
| 10+ | $ 1.0816 | $ 10.82 |
| 30+ | $ 0.9648 | $ 28.94 |
| 100+ | $ 0.8773 | $ 87.73 |
| 500+ | $ 0.8416 | $ 420.80 |
| 1,000+ | $ 0.8238 | $ 823.80 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



