LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT367M96 product image
  • CD74HCT367M96 thumbnail 1
  • CD74HCT367M96 thumbnail 2
  • CD74HCT367M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT367M96RoHS

Manufacturer
MPN
CD74HCT367M96
LCSC Part #
C2675805
Packaging
SOIC-16
Customer #
Key Attributes
High-speed CMOS logic hex buffer/line driver, three-state non-inverting and inverting
Datasheetpdf iconTI CD74HCT367M96
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.559$ 0.56
10+$ 0.4562$ 4.56
30+$ 0.4032$ 12.10
100+$ 0.3518$ 35.18
500+$ 0.3213$ 160.65
1,000+$ 0.3052$ 305.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Input type-
Current - Output High(IOH)4mA
Series74HCT
Voltage - Supply4.5V~5.5V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)4mA
Number of Bits per Element2;4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay9ns@5V,15pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HC367, HCT367, HC368, and CD74HCT368 silicon-gate CMOS tri-state buffers are general-purpose high-speed non-inverting and inverting buffers. HC367 and HCT367 are non-inverting buffers, while HC368 and CD74HCT368 are inverting buffers. Their high-drive-current outputs enable high-speed operation even when driving large bus capacitances. These devices offer the low power consumption characteristic of CMOS circuits while achieving speeds comparable to low-power Schottky TTL circuits. Both device types are capable of driving up to 15 low-power Schottky inputs.

Features

AI Translation
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: with VCC = 5V, low-level noise margin NIL = 30% and high-level noise margin NIH = 30% of VCC
  • HCT type operating voltage: 4.5V to 5.5V
  • Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
  • CMOS input compatibility: input current II ≤ 1μA at VOL and VOH levels