LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVC126PWR product image
  • SN74ALVC126PWR thumbnail 1
  • SN74ALVC126PWR thumbnail 2
  • SN74ALVC126PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74ALVC126PWRRoHS

Manufacturer
MPN
SN74ALVC126PWR
LCSC Part #
C2675800
Packaging
TSSOP-14
Customer #
Key Attributes
Quadruple Bus Buffer Gate with 3-State Outputs
Datasheetpdf iconTI SN74ALVC126PWR
In-Stock: 334
334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3529$ 0.35
10+$ 0.2778$ 2.78
30+$ 0.2409$ 7.23
100+$ 0.2087$ 20.87
500+$ 0.1995$ 99.75
1,000+$ 0.1934$ 193.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-14
Input type-
Current - Output High(IOH)24mA
Series74ALVC
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Quiescent Current10uA
Propagation Delay3.1ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This quadruple bus buffer gate is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC126 features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Max tpd of 3.1 ns at 3.3 V
  • ±24-mA Output Drive at 3.3 V
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)