LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1377DR2G product image
  • NCP1377DR2G thumbnail 1
  • NCP1377DR2G thumbnail 2
  • NCP1377DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1377DR2GRoHS

Manufacturer
MPN
NCP1377DR2G
LCSC Part #
C26758
Packaging
SOIC-8
Customer #
Key Attributes
PwM Current-Mode Controller for Free-Running Quasi-Resonant Operation
Datasheetpdf icononsemi NCP1377DR2G
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0587$ 2.06
10+$ 1.7936$ 17.94
30+$ 1.6489$ 49.47
100+$ 1.3757$ 137.57
500+$ 1.3025$ 651.25
1,000+$ 1.27$ 1270.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-40℃~+125℃
Output Current500mA
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Breakdown500V
Voltage - Supply7.5V~18V
FeaturesQuasi-resonant/valley switching;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;High voltage direct start;Over Voltage Protection;Short Circuit Protection;Soft-start;Overtemperature protection (OTP)
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModeCRM;QR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1377 combines a true current mode modulator and a demagnetization detector which ensures full borderline/critical Conduction Mode in any load/line conditions together with minimum drain voltage switching (Quasi−Resonant operation). Due to its inherent skip cycle capability, the controller enters burst mode as soon as the power demand falls below a predetermined level. As this happens at low peak current, no audible noise can be heard. For NCP1377, an internal 8.0 μs timer prevents the free−run frequency to exceed 100 kHz (therefore below the 150 kHz CISPR−22 EMI starting limit), while the skip adjustment capability lets the user select the frequency at which the burst foldback takes place. For NC1377B, the internal timer duration is reduced to 3.0 μs to allow operation at higher frequencies (up to 300 kHz). The transformer core reset detection is done through an auxiliary winding which, brought via a dedicated pin, also enables fast Over Voltage Protection (OVP). Once an OVP has been detected, the IC permanently latches off. The 1377 features a sampling time of 4.5 μs whereas it is 1.5 μs for the B version. The NCP1377 also features an efficient protective circuitries which, in presence of an overcurrent condition, disables the output pulses and enters a safe burst mode, trying to restart. Once the default has gone, the device auto−recovers. Finally an internal 1.0 ms Soft−Start eliminates the traditional startup stress. The NCP1377 implements a standard current mode architecture where the switch−off time is dictated by the peak current setpoint, whereas the core reset detection triggers the turn−on event. This component represents the ideal candidate where low part−count is the key parameter, particularly in low−cost AC−DC adapters, consumer electronics, auxiliary supplies, etc. Due to its high− performance high−voltage technology, the NCP1377 incorporates all the necessary components/features needed to build a rugged and reliable Switchmode Power Supply (SMPS).

Features

AI Translation
  • Free−Running Borderline/Critical Mode Quasi−Resonant Operation
  • Latched Overvoltage Protection
  • Auto−Recovery Short−Circuit Protection Via UVLO Crossover
  • External Latch Triggering, e.g. Via Overtemperature Signal
  • Current−Mode with Adjustable Skip Cycle Capability
  • Internal 1.0 ms Soft−Start
  • Internal Temperature Shutdown
  • Internal Leading Edge Blanking
  • 500 mA Peak Current Source/Sink Capability
  • Under Voltage Lockout Level of 12.5 V (On) and 7.5 V (Min)
  • Direct Optocoupler Connection
  • SPICE Models Available for TRANsient Analysis
  • Internal Minimum TOFF
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • AC−DC Adapters for Notebooks, etc.
  • Offline Battery Chargers
  • Consumer Electronics (DVD Players, Set−Top Boxes, TVs, etc.)
  • Auxiliary Power Supplies (USB, Appliances, TVs, etc.)