TI CD74HC541M96
| Manufacturer | |
| Mfr. Part # | CD74HC541M96 |
| LCSC Part # | C2675783 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | High-speed CMOS logic octal buffers and line drivers with three-state outputs |
| Description | 8 160uA 2V~6V 9ns@5V,15pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7858 | $ 0.79 |
10+ | $ 0.6345 | $ 6.35 |
30+ | $ 0.5574 | $ 16.72 |
100+ | $ 0.4817 | $ 48.17 |
500+ | $ 0.4369 | $ 218.45 |
1,000+ | $ 0.4138 | $ 413.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$