TI SN74AHC541DBR
| Manufacturer | |
| MPN | SN74AHC541DBR |
| LCSC Part # | C2675762 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | Octal Buffers/Drivers With 3-State Outputs |
| Datasheet | TI SN74AHC541DBR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHC541 octal buffers and drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points-of-Sale
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1095 | $ 1.11 |
| 10+ | $ 0.926 | $ 9.26 |
| 30+ | $ 0.826 | $ 24.78 |
| 100+ | $ 0.7129 | $ 71.29 |
| 500+ | $ 0.6621 | $ 331.05 |
| 1,000+ | $ 0.6392 | $ 639.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHC541 octal buffers and drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points-of-Sale
C2675762 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LV541ADBR | TI | SSOP-20-208mil | 194 | $ 0.6887 | ||
| 74HC541DB,112 | Nexperia | SSOP-20-5.2mm | 0 | $ 0.1263 | ||
| 74HC7541DB,112 | Nexperia | SSOP-20-5.2mm | 0 | $ 0.8675 | ||
| 74HC7541DB,118 | Nexperia | SSOP-20-5.2mm | 0 | $ 0.5432 | ||
| SN74HC541DBR | TI | SSOP-20-208mil | 0 | $ 0.7104 | ||
| SN74LV540ADBR | TI | SSOP-20-208mil | 0 | $ 0.5681 |



