TI SN74LVCH245ADBR
| Manufacturer | |
| MPN | SN74LVCH245ADBR |
| LCSC Part # | C2675761 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 8-bit bus transceiver with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | StandardCMOS | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Bus hold;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 6.3ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVCH245A octal bus transceiver is designed for 2.7V to 3.6V VCC operation, and the SN74LVCH245A octal bus transceiver is designed for 1.65V to 3.6V VCC operation. Inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V/5V system environments.
Features
AI Translation
- Operating voltage range 1.65V to 3.6V
- Input voltage up to 5.5V
- tpd maximum 6.3ns at 3.3V
- VOLP (output ground bounce) typical value less than 0.8V at VCC = 3.3V, TA = 25℃
- VOHV (output VOH undershoot) typical value greater than 2V at VCC = 3.3V, TA = 25℃
- All ports (5V I/O voltage with 3.3V VCC) support mixed-mode signal operation
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Bus-hold data inputs eliminate the need for external pull-up or pull-down resistors
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection performance exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
Applications
AI Translation
- Servers
- PCs and laptops
- Network switches
- Wearable health devices
- Telecom infrastructure electronic point-of-sale terminals
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.767 | $ 0.77 |
| 10+ | $ 0.7492 | $ 7.49 |
| 30+ | $ 0.7378 | $ 22.13 |
| 100+ | $ 0.7265 | $ 72.65 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | StandardCMOS | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Bus hold;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 6.3ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVCH245A octal bus transceiver is designed for 2.7V to 3.6V VCC operation, and the SN74LVCH245A octal bus transceiver is designed for 1.65V to 3.6V VCC operation. Inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V/5V system environments.
Features
AI Translation
- Operating voltage range 1.65V to 3.6V
- Input voltage up to 5.5V
- tpd maximum 6.3ns at 3.3V
- VOLP (output ground bounce) typical value less than 0.8V at VCC = 3.3V, TA = 25℃
- VOHV (output VOH undershoot) typical value greater than 2V at VCC = 3.3V, TA = 25℃
- All ports (5V I/O voltage with 3.3V VCC) support mixed-mode signal operation
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Bus-hold data inputs eliminate the need for external pull-up or pull-down resistors
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection performance exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
Applications
AI Translation
- Servers
- PCs and laptops
- Network switches
- Wearable health devices
- Telecom infrastructure electronic point-of-sale terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



