TI SN74LV244ANSR
| Manufacturer | |
| MPN | SN74LV244ANSR |
| LCSC Part # | C2675723 |
| Packaging | SOP-20-208mil |
| Customer # | |
| Key Attributes | Octal buffers and drivers with three-state outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LV244A octal buffer and line driver operates at VCC voltages from 2V to 5.5V. The SN74LV244A device is specifically designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. These devices are configured as two 4-bit line drivers with separate output enable (OE) inputs.
Features
AI Translation
- VCC operating range: 2V to 5.5V
- tpd max 6.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
AI Translation
- Servers and network switches
- LED displays
- Telecom infrastructure
- Motor drive control boards
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0237 | $ 1.02 |
| 10+ | $ 0.8418 | $ 8.42 |
| 30+ | $ 0.742 | $ 22.26 |
| 100+ | $ 0.6294 | $ 62.94 |
| 500+ | $ 0.5795 | $ 289.75 |
| 1,000+ | $ 0.5569 | $ 556.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LV244A octal buffer and line driver operates at VCC voltages from 2V to 5.5V. The SN74LV244A device is specifically designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. These devices are configured as two 4-bit line drivers with separate output enable (OE) inputs.
Features
AI Translation
- VCC operating range: 2V to 5.5V
- tpd max 6.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
AI Translation
- Servers and network switches
- LED displays
- Telecom infrastructure
- Motor drive control boards
C2675723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



