TI CD4010BNSR
| Manufacturer | |
| MPN | CD4010BNSR |
| LCSC Part # | C2675708 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | StandardCMOS 3V~18V 6 1 20uA SO-16-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 3mA | |
| Series | CD40 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4009UB and CD4010B Hex Buffer/Converters may be used as CMOS to TTL or DTL logic-level converters or CMOS high-sink-current drivers.
Features
AI Translation
- 700% tested for quiescent current at μ₂₀Vᵥ
- Maximum input current of ↑μA at 18 v over full package-temperature range; 100 nA at 18 V and 250c 5-V, 10-V, and 15-V parametric ratings
Applications
AI Translation
- CMOS to DTL/TTL hex converter
- CMOS current "sink" or "source" driver
- CMOS high-to-low logic-level converter
- Multiplexer -- 1 to 6 or 6 to 1
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5521 | $ 0.55 |
| 10+ | $ 0.4365 | $ 4.37 |
| 30+ | $ 0.386 | $ 11.58 |
| 100+ | $ 0.3241 | $ 32.41 |
| 500+ | $ 0.2964 | $ 148.20 |
| 1,000+ | $ 0.2802 | $ 280.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 3mA | |
| Series | CD40 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4009UB and CD4010B Hex Buffer/Converters may be used as CMOS to TTL or DTL logic-level converters or CMOS high-sink-current drivers.
Features
AI Translation
- 700% tested for quiescent current at μ₂₀Vᵥ
- Maximum input current of ↑μA at 18 v over full package-temperature range; 100 nA at 18 V and 250c 5-V, 10-V, and 15-V parametric ratings
Applications
AI Translation
- CMOS to DTL/TTL hex converter
- CMOS current "sink" or "source" driver
- CMOS high-to-low logic-level converter
- Multiplexer -- 1 to 6 or 6 to 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

