LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC244ADGVR product image
Images for reference only

TI SN74LVC244ADGVRRoHS

Manufacturer
MPN
SN74LVC244ADGVR
LCSC Part #
C2675697
Packaging
TVSOP-20
Customer #
Key Attributes
SN74LVC244A Octal Buffers or Drivers with Three-State Outputs
Datasheetpdf iconTI SN74LVC244ADGVR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3322$ 0.33
10+$ 0.324$ 3.24
30+$ 0.3192$ 9.58
100+$ 0.3126$ 31.26
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTVSOP-20
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements2
Propagation Delay3.9ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal bus buffers are designed for 1.65V to 3.6V VCC operation. The SN74LVC244A device is designed for asynchronous communication between data buses.

Features

AI Translation
  • Operating voltage range: 1.65V to 3.6V
  • Input voltage up to 5.5V
  • Rated operating temperature range: -40℃ to +85℃ and -40℃ to +125℃
  • tpd max 5.9ns at 3.3V
  • VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical > 2V (VCC = 3.3V, TA = 25℃)
  • All ports support mixed-mode signal operation (5V input or output voltage with 3.3V VCC)
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Functions as a down translator, stepping down input voltages up to 5.5V to VCC level
  • Ultra-small logic QFN package (max height 0.5mm)
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22 specifications
    • 2000V Human Body Model
    • 1000V Charged Device Model

Applications

AI Translation
  • Servers
  • LED displays
  • Network switch telecom infrastructure
  • Motor driver I/O expanders