TI SN74LV245ADBR
| Manufacturer | |
| MPN | SN74LV245ADBR |
| LCSC Part # | C2675667 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 2V~5.5V 8 1 20uA 9ns@5V,50pF SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Current - Output High(IOH) | 16mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These octal bus transceivers are designed to operate at VCC from 2V to 5.5V.
Features
AI Translation
- 2V to 5.5V VCC operation
- tpd maximum 6.5 ns at 5V
- VOLP (output ground bounce) typical less than 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical greater than 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
In-Stock: 707
707 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5512 | $ 0.55 |
| 10+ | $ 0.4442 | $ 4.44 |
| 30+ | $ 0.3907 | $ 11.72 |
| 100+ | $ 0.3388 | $ 33.88 |
| 500+ | $ 0.3064 | $ 153.20 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Current - Output High(IOH) | 16mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These octal bus transceivers are designed to operate at VCC from 2V to 5.5V.
Features
AI Translation
- 2V to 5.5V VCC operation
- tpd maximum 6.5 ns at 5V
- VOLP (output ground bounce) typical less than 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical greater than 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



