TI SN74LVC1G125YZPR
| Manufacturer | |
| MPN | SN74LVC1G125YZPR |
| LCSC Part # | C2675663 |
| Packaging | DSBGA-5(0.9x1.4) |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.9x1.4) | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.1ns@3.3V,15pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.9x1.4) | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.1ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Introduction
This bus buffer gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G125 device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G125 device is available in a variety of packages including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.
Features
- Available in the Ultra Small 0.64–mm² Package (DPW) With 0.5 mm Pitch
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 3.7 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Cable Modem Termination System
- High-Speed Data Acquisition and Generation
- Power Line Communication Modem
- SSD: Internal or External
- Video Broadcasting and Infrastructure: Scalable Platform
- Video Broadcasting: IP-Based Multi-Format Transcoder
- Video Communications System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.444 | $ 0.44 |
| 10+ | $ 0.3559 | $ 3.56 |
| 30+ | $ 0.3134 | $ 9.40 |
| 100+ | $ 0.2759 | $ 27.59 |
| 500+ | $ 0.2645 | $ 132.25 |
| 1,000+ | $ 0.258 | $ 258.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.9x1.4) | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.1ns@3.3V,15pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.9x1.4) | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.1ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Introduction
This bus buffer gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G125 device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G125 device is available in a variety of packages including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.
Features
- Available in the Ultra Small 0.64–mm² Package (DPW) With 0.5 mm Pitch
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 3.7 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Cable Modem Termination System
- High-Speed Data Acquisition and Generation
- Power Line Communication Modem
- SSD: Internal or External
- Video Broadcasting and Infrastructure: Scalable Platform
- Video Broadcasting: IP-Based Multi-Format Transcoder
- Video Communications System
C2675663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC1G07YZPR | TI | DSBGA-5(0.9x1.4) | 147 | $ 0.2466 | ||
| SN74LVC1G34YZPR | TI | DSBGA-5(0.9x1.4) | 0 | $ 0.2871 |



