LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74AC540M96 product image
  • CD74AC540M96 thumbnail 1
  • CD74AC540M96 thumbnail 2
  • CD74AC540M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74AC540M96RoHS

Manufacturer
MPN
CD74AC540M96
LCSC Part #
C2675644
Packaging
SOIC-20-300mil
Customer #
Key Attributes
1.5V~5.5V 8 1 6.8ns@5V,50pF 160uA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI CD74AC540M96
In-Stock: 223
223 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0508$ 1.05
10+$ 1.0281$ 10.28
30+$ 1.0135$ 30.41
100+$ 0.9989$ 99.89
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Input type-
Current - Output High(IOH)24mA
Series74AC
Voltage - Supply1.5V~5.5V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay6.8ns@5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CD54/74AC540, -541, and CD54/74ACT540, -541 octal buffer/line drivers use the RCA ADVANCED CMOS technology. The CD54/74AC/ACT540 are inverting 3-state buffers having two active-LOW output enables. The CD54/74AC/ACT541 are non-inverting 3-state buffers having two active-LOW output enables.

Features

AI Translation
  • Buffered inputs
  • Typical propagation delay: 4.5 ns @ Vcc = 5 V, TA = 25 ℃, C1 = 50 pF
  • Exceeds 2-kV ESD Protection - MIL-STD-883. Method 3015
  • SCR-Latchup-resistant CMOS process and circuit design
  • Speed of bipolar FASTo/AS/S with significantly reduced power consumption
  • Balanced propagation delays
  • AC types feature 1.5-V to 5.5.1 operation and balanced noise immunity at 30% of the supply
  • ± 24-mA output drive current - Fanout to 15 FAST0 ICs - Drives 50-ohm transmission lines