TI SN74AHCT541DBR
| Manufacturer | |
| MPN | SN74AHCT541DBR |
| LCSC Part # | C2675635 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AHCT541 octal buffers/drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3 - state control gate is a 2 - input AND gate with active - low inputs so that if either output - enable (OE1 or OE2) input is high, all corresponding outputs are in the high - impedance state. The outputs provide noninverted data when they are not in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to V_CC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.473 | $ 0.47 |
| 10+ | $ 0.3706 | $ 3.71 |
| 30+ | $ 0.3267 | $ 9.80 |
| 100+ | $ 0.2731 | $ 27.31 |
| 500+ | $ 0.2487 | $ 124.35 |
| 1,000+ | $ 0.2341 | $ 234.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AHCT541 octal buffers/drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3 - state control gate is a 2 - input AND gate with active - low inputs so that if either output - enable (OE1 or OE2) input is high, all corresponding outputs are in the high - impedance state. The outputs provide noninverted data when they are not in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to V_CC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



