TI SN74LVC540ADWR
| Manufacturer | |
| MPN | SN74LVC540ADWR |
| LCSC Part # | C2675627 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 1.65V~3.6V 8 1 5.3ns@3.3V 10uA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.3ns@3.3V | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC540A octal buffer/driver is designed for 2.7 V to 3.6 - V VCC operation, and the SN74LVC540A octal buffer/driver is designed for 1.65 - V to 3.6 - V VCC operation.
Features
AI Translation
- Operate From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Support Mixed - Mode Signal Operation on All Ports (5 - V Input/Output Voltage With 3.3 V VCC)
- Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 - V Human - Body Model (A114 - A)
- 1000 - V Charged - Device Model (C101)
Applications
AI Translation
- Handset
- Smartphone
- Network Switch
- Health and Fitness
- Wearables
In-Stock: 164
164 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9199 | $ 0.92 |
| 10+ | $ 0.9004 | $ 9.00 |
| 30+ | $ 0.8874 | $ 26.62 |
| 100+ | $ 0.8744 | $ 87.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.3ns@3.3V | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC540A octal buffer/driver is designed for 2.7 V to 3.6 - V VCC operation, and the SN74LVC540A octal buffer/driver is designed for 1.65 - V to 3.6 - V VCC operation.
Features
AI Translation
- Operate From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Support Mixed - Mode Signal Operation on All Ports (5 - V Input/Output Voltage With 3.3 V VCC)
- Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 - V Human - Body Model (A114 - A)
- 1000 - V Charged - Device Model (C101)
Applications
AI Translation
- Handset
- Smartphone
- Network Switch
- Health and Fitness
- Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



