TOSHIBA 74VHC9541FT
| Manufacturer | |
| MPN | 74VHC9541FT |
| LCSC Part # | C2675622 |
| Packaging | TSSOP-20-175mil |
| Customer # | |
| Key Attributes | Octal Universal Schmitt Buffer with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC9541FT is an ultra-high-speed octal Schmitt buffer fabricated using silicon-gate CMOS technology. The 74VHC9541FT combines low power consumption of CMOS with Schottky TTL speeds. The outputs can be put in the high-impedance state by placing a logic HIGH on the Enable (G (overline)) input. The CONT input determines the logical inversion of data. A logic LOW on the CONT input configures the 74VHC9541FT as an inverter; a logic HIGH on the CONT input configures the 74VHC9541FT as a buffer. All the inputs have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHC9541FT is capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. Additionally, all the inputs have a newly developed protection circuit without a diode returned to VCC. This enables the inputs to be tolerant of up to 5 volts even when power supply is down. The input power-down protection capability makes the 74VHC9541FT ideal for a wide range of applications, such as interfacing between different voltages, voltage translation from 5 V to 3 V and battery back-up circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
- Low supply current: ICC = 4.0 μA (max) (Ta = 25 ℃)
- All inputs are provided with power-down protection.
- Symmetrical rise and fall delays: tPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Applications
- interfacing between different voltages
- voltage translation from 5 V to 3 V
- battery back-up circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4824 | $ 0.48 |
| 10+ | $ 0.3768 | $ 3.77 |
| 30+ | $ 0.3313 | $ 9.94 |
| 100+ | $ 0.2745 | $ 27.45 |
| 500+ | $ 0.2485 | $ 124.25 |
| 1,000+ | $ 0.2339 | $ 233.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC9541FT is an ultra-high-speed octal Schmitt buffer fabricated using silicon-gate CMOS technology. The 74VHC9541FT combines low power consumption of CMOS with Schottky TTL speeds. The outputs can be put in the high-impedance state by placing a logic HIGH on the Enable (G (overline)) input. The CONT input determines the logical inversion of data. A logic LOW on the CONT input configures the 74VHC9541FT as an inverter; a logic HIGH on the CONT input configures the 74VHC9541FT as a buffer. All the inputs have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHC9541FT is capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. Additionally, all the inputs have a newly developed protection circuit without a diode returned to VCC. This enables the inputs to be tolerant of up to 5 volts even when power supply is down. The input power-down protection capability makes the 74VHC9541FT ideal for a wide range of applications, such as interfacing between different voltages, voltage translation from 5 V to 3 V and battery back-up circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
- Low supply current: ICC = 4.0 μA (max) (Ta = 25 ℃)
- All inputs are provided with power-down protection.
- Symmetrical rise and fall delays: tPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Applications
- interfacing between different voltages
- voltage translation from 5 V to 3 V
- battery back-up circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



