ST 74LCX125YMTR
| Manufacturer | |
| MPN | 74LCX125YMTR |
| LCSC Part # | C2675616 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 2V~3.6V 1 4 1ns@3V,50pF SO-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | ST 74LCX125YMTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3V,50pF |
Introduction
The 74LCX125 device is a low-voltage CMOS quad bus buffer manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. It is ideal for low-power and highspeed 3.3 V applications and can be interfaced to a 5 V signal environment for both inputs and outputs.
The device requires the 3-state control input G(overline) to be set high to place the output in the high impedance state.
It has the same speed performance at 3.3 V as the 5 V AC/ACT family, combined with lower power consumption.
All inputs and outputs are equipped with protection circuits against static discharge, giving them 2 kV ESD immunity and transient excess voltage.
Features
- 5 V tolerant inputs and outputs
- High speed – tₚₚ = 5.2 ns (max.) at Vcc = 3 V
- Power-down protection on inputs and outputs
- Symmetrical output impedance – |Iₒₕ| = |Iₒₗ| = 24 mA (min.) at Vcc = 3 V
- PCI bus levels guaranteed at 24 mA
- Balanced propagation delay – tₚₗₕ ≅ tₚₕₗ
- Operating voltage range – Vcc(opr.) = 2.0 V to 3.6 V
- Pin and function compatible with 74 series 125
- Latch-up performance exceeds 500 mA (JESD 17)
- ESD performance HBM: 2000 V (MIL STD 883 method 3015) MM: 200 V CDM: 1000 V
Applications
- Automotive
- Industrial
- Computer
- Consumer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5993 | $ 0.60 |
| 10+ | $ 0.5846 | $ 5.85 |
| 30+ | $ 0.5748 | $ 17.24 |
| 100+ | $ 0.565 | $ 56.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3V,50pF |
Introduction
The 74LCX125 device is a low-voltage CMOS quad bus buffer manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. It is ideal for low-power and highspeed 3.3 V applications and can be interfaced to a 5 V signal environment for both inputs and outputs.
The device requires the 3-state control input G(overline) to be set high to place the output in the high impedance state.
It has the same speed performance at 3.3 V as the 5 V AC/ACT family, combined with lower power consumption.
All inputs and outputs are equipped with protection circuits against static discharge, giving them 2 kV ESD immunity and transient excess voltage.
Features
- 5 V tolerant inputs and outputs
- High speed – tₚₚ = 5.2 ns (max.) at Vcc = 3 V
- Power-down protection on inputs and outputs
- Symmetrical output impedance – |Iₒₕ| = |Iₒₗ| = 24 mA (min.) at Vcc = 3 V
- PCI bus levels guaranteed at 24 mA
- Balanced propagation delay – tₚₗₕ ≅ tₚₕₗ
- Operating voltage range – Vcc(opr.) = 2.0 V to 3.6 V
- Pin and function compatible with 74 series 125
- Latch-up performance exceeds 500 mA (JESD 17)
- ESD performance HBM: 2000 V (MIL STD 883 method 3015) MM: 200 V CDM: 1000 V
Applications
- Automotive
- Industrial
- Computer
- Consumer
C2675616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC74LVX125DR2G | onsemi | SOIC-14 | 308 | $ 0.2606 | ||
| MC74LCX125DG | onsemi | SOIC-14 | 0 | $ 0.8615 |



