LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7SZ126F,LJ(CT product image
Images for reference only

TOSHIBA TC7SZ126F,LJ(CT

Manufacturer
MPN
TC7SZ126F,LJ(CT
LCSC Part #
C2675597
Packaging
SOT-25-5
Customer #
Key Attributes
1.8V~5.5V 1 1 2.6ns@5V,50pF SOT-25-5 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTOSHIBA TC7SZ126F,LJ(CT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1309$ 0.13
200+$ 0.0513$ 10.26
500+$ 0.0495$ 24.75
1,000+$ 0.0487$ 48.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingSOT-25-5
Input type-
Voltage - Supply1.8V~5.5V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current200uA
FunctionPower-off isolation;Output enable
Current - Output High(IOH)32mA
SeriesTC7SZ
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel Type-
Number of Elements1
Propagation Delay2.6ns@5V,50pF