TI CD74AC541M96
| Manufacturer | |
| MPN | CD74AC541M96 |
| LCSC Part # | C2675569 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Buffer/Line Drivers, 3-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.5V~5.5V | |
| Series | 74AC | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD54/74AC540, -541, and CD54/74ACT540, -541 octal buffer/line drivers use the RCA ADVANCED CMOS technology. The CD54/74AC/ACT540 are inverting 3-state buffers having two active-LOW output enables. The CD54/74AC/ACT541 are non-inverting 3-state buffers having two active-LOW output enables.
Features
AI Translation
- Buffered inputs
- Typical propagation delay: 4.5 ns @ Vcc = 5 V, TA = 25 ℃, C1 = 50 pF
- Exceeds 2-kV ESD Protection - MIL-STD-883. Method 3015
- SCR-Latchup-resistant CMOS process and circuit design
- Speed of bipolar FASTo/AS/S with significantly reduced power consumption
- Balanced propagation delays
- AC types feature 1.5-V to 5.5.1 operation and balanced noise immunity at 30% of the supply
- ± 24-mA output drive current - Fanout to 15 FAST0 ICs - Drives 50-ohm transmission lines
In-Stock: 823
823 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9363 | $ 0.94 |
| 10+ | $ 0.8341 | $ 8.34 |
| 30+ | $ 0.7367 | $ 22.10 |
| 100+ | $ 0.6653 | $ 66.53 |
| 500+ | $ 0.6345 | $ 317.25 |
| 1,000+ | $ 0.6199 | $ 619.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.5V~5.5V | |
| Series | 74AC | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD54/74AC540, -541, and CD54/74ACT540, -541 octal buffer/line drivers use the RCA ADVANCED CMOS technology. The CD54/74AC/ACT540 are inverting 3-state buffers having two active-LOW output enables. The CD54/74AC/ACT541 are non-inverting 3-state buffers having two active-LOW output enables.
Features
AI Translation
- Buffered inputs
- Typical propagation delay: 4.5 ns @ Vcc = 5 V, TA = 25 ℃, C1 = 50 pF
- Exceeds 2-kV ESD Protection - MIL-STD-883. Method 3015
- SCR-Latchup-resistant CMOS process and circuit design
- Speed of bipolar FASTo/AS/S with significantly reduced power consumption
- Balanced propagation delays
- AC types feature 1.5-V to 5.5.1 operation and balanced noise immunity at 30% of the supply
- ± 24-mA output drive current - Fanout to 15 FAST0 ICs - Drives 50-ohm transmission lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



