TI SN74LV367APWR
| Manufacturer | |
| MPN | SN74LV367APWR |
| LCSC Part # | C2675544 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Hex buffers and line drivers with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Output expansion
- LED matrix control
- 7-segment display control
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1175 | $ 1.12 |
| 10+ | $ 0.9288 | $ 9.29 |
| 30+ | $ 0.8247 | $ 24.74 |
| 100+ | $ 0.7076 | $ 70.76 |
| 500+ | $ 0.6555 | $ 327.75 |
| 1,000+ | $ 0.6311 | $ 631.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Output expansion
- LED matrix control
- 7-segment display control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



