TI SN74AUP3G34DCUR
| Manufacturer | |
| MPN | SN74AUP3G34DCUR |
| LCSC Part # | C2675543 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | LOW-POWER TRIPLE BUFFER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP3G34 performs the Boolean function Y = A in positive logic.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 4.3 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3789 | $ 1.89 |
| 50+ | $ 0.2988 | $ 14.94 |
| 150+ | $ 0.2549 | $ 38.24 |
| 500+ | $ 0.2121 | $ 106.05 |
| 3,000+ | $ 0.193 | $ 579.00 |
| 6,000+ | $ 0.1815 | $ 1089.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP3G34 performs the Boolean function Y = A in positive logic.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 4.3 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

