TI SN74LVC2G17YZPR
| Manufacturer | |
| Mfr. Part # | SN74LVC2G17YZPR |
| LCSC Part # | C2675536 |
| Package | DSBGA-6(0.9x1.4) |
| Customer # | |
| Key Attributes | Dual Schmitt-Trigger Buffer |
| Description | Schmitt trigger 1 10uA 1.65V~5.5V 2 5.4ns@3.3V,50pF DSBGA-6(0.9x1.4) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | DSBGA-6(0.9x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4179 | $ 0.42 |
10+ | $ 0.4069 | $ 4.07 |
30+ | $ 0.4007 | $ 12.02 |
100+ | $ 0.3944 | $ 39.44 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$