TI SN74AHCT125RGYR
| Manufacturer | |
| MPN | SN74AHCT125RGYR |
| LCSC Part # | C2675532 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’AHCT125 devices are quadruple bus buffer gates featuring independent line drivers with 3 - state outputs. Each output is disabled when the associated output - enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output.
Features
AI Translation
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3714 | $ 0.37 |
| 10+ | $ 0.2952 | $ 2.95 |
| 30+ | $ 0.2579 | $ 7.74 |
| 100+ | $ 0.2254 | $ 22.54 |
| 500+ | $ 0.2157 | $ 107.85 |
| 1,000+ | $ 0.2108 | $ 210.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’AHCT125 devices are quadruple bus buffer gates featuring independent line drivers with 3 - state outputs. Each output is disabled when the associated output - enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output.
Features
AI Translation
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



