TI SN74LVC541ADGVR
| Manufacturer | |
| MPN | SN74LVC541ADGVR |
| LCSC Part # | C2675530 |
| Packaging | TVSOP-20 |
| Customer # | |
| Key Attributes | Octal Buffers/Drivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-20 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC541A octal buffer/driver is designed for 2.7-V to 3.6V VCC operation, and the SN74LVC541A octal buffer/driver is designed for 1.65V to 3.6V VCC operation.
Features
AI Translation
- Operate From 1.65V to 3.6V
- Inputs Accept Voltages to 5.5V
- Max tpd of 5.1 ns at 3.3V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Wellness Devices
- Telecom Infrastructures
- Electronic Points of Sale
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.425 | $ 0.43 |
| 10+ | $ 0.3387 | $ 3.39 |
| 30+ | $ 0.3013 | $ 9.04 |
| 100+ | $ 0.2557 | $ 25.57 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.2231 | $ 223.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-20 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC541A octal buffer/driver is designed for 2.7-V to 3.6V VCC operation, and the SN74LVC541A octal buffer/driver is designed for 1.65V to 3.6V VCC operation.
Features
AI Translation
- Operate From 1.65V to 3.6V
- Inputs Accept Voltages to 5.5V
- Max tpd of 5.1 ns at 3.3V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Wellness Devices
- Telecom Infrastructures
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

