TI CD4050BNSR
| Manufacturer | |
| MPN | CD4050BNSR |
| LCSC Part # | C2675526 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | StandardCMOS 3V~18V 6 1 1uA SO-16-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS | |
| Series | CD40 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- CMOS to DTL or TTL hex converter
- CMOS current sink or source driver
- CMOS high-to-low level logic converter
In-Stock: 117
117 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7654 | $ 0.77 |
| 10+ | $ 0.6535 | $ 6.54 |
| 30+ | $ 0.5741 | $ 17.22 |
| 100+ | $ 0.5092 | $ 50.92 |
| 500+ | $ 0.4897 | $ 244.85 |
| 1,000+ | $ 0.4768 | $ 476.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS | |
| Series | CD40 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- CMOS to DTL or TTL hex converter
- CMOS current sink or source driver
- CMOS high-to-low level logic converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



