TI SN74LVC1G07QDCKRQ1
| Manufacturer | |
| MPN | SN74LVC1G07QDCKRQ1 |
| LCSC Part # | C2675518 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single-channel buffer/driver with open-drain output |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.7ns@3.3V | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.7ns@3.3V | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive infotainment systems
- Automotive ADAS cameras and fusion systems
- Automotive body control modules
- Automotive AV receivers
- Automotive HEV/powertrain
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or laptop computers
- Digital audio broadcasting or internet radio players
- Digital video cameras (DVC)
- Embedded PCs
- GPS: personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Professional audio mixers
- Smoke detectors
- Solid-state drives (SSD): enterprise-class
- High-definition TV (HDTV)
- Tablets: enterprise-class
- Audio interface boxes: portable
- DLP front projection systems
- DVR and DVS
- Digital photo frames (DPF)
- Digital cameras
In-Stock: 1,530
1,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1179 | $ 5.90 |
| 150+ | $ 0.1033 | $ 15.50 |
| 500+ | $ 0.085 | $ 42.50 |
| 3,000+ | $ 0.0769 | $ 230.70 |
| 6,000+ | $ 0.072 | $ 432.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.7ns@3.3V | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.7ns@3.3V | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive infotainment systems
- Automotive ADAS cameras and fusion systems
- Automotive body control modules
- Automotive AV receivers
- Automotive HEV/powertrain
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or laptop computers
- Digital audio broadcasting or internet radio players
- Digital video cameras (DVC)
- Embedded PCs
- GPS: personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Professional audio mixers
- Smoke detectors
- Solid-state drives (SSD): enterprise-class
- High-definition TV (HDTV)
- Tablets: enterprise-class
- Audio interface boxes: portable
- DLP front projection systems
- DVR and DVS
- Digital photo frames (DPF)
- Digital cameras
C2675518 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



