LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC541ARGYR product image
  • SN74LVC541ARGYR thumbnail 1
  • SN74LVC541ARGYR thumbnail 2
  • SN74LVC541ARGYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC541ARGYRRoHS

Manufacturer
MPN
SN74LVC541ARGYR
LCSC Part #
C2675517
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
Octal Buffers/Drivers With 3-State Outputs
Datasheetpdf iconTI SN74LVC541ARGYR
In-Stock: 267
267 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8766$ 0.88
10+$ 0.7033$ 7.03
30+$ 0.6158$ 18.47
100+$ 0.5299$ 52.99
500+$ 0.478$ 239.00
1,000+$ 0.4521$ 452.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay5.1ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC541A octal buffer/driver is designed for 2.7-V to 3.6V VCC operation, and the SN74LVC541A octal buffer/driver is designed for 1.65V to 3.6V VCC operation.

Features

AI Translation
  • Operate From 1.65V to 3.6V
  • Inputs Accept Voltages to 5.5V
  • Max tpd of 5.1 ns at 3.3V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
  • Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.

Applications

AI Translation
  • Servers
  • PCs and Notebooks
  • Network Switches
  • Wearable Health and Wellness Devices
  • Telecom Infrastructures
  • Electronic Points of Sale