TOSHIBA 74VHC540FT
| Manufacturer | |
| MPN | 74VHC540FT |
| LCSC Part # | C2675516 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Octal Bus Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC540FT/74VHC541FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC540FT is an inverting type, and the 74VHC541FT is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: Propagation delay time = 3.7 ns (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: Δt_PLH ≈ t_PHL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 1.0 V (max)
- Pin and function compatible with 74 series (74AC/HC/AHC/LV etc.) 540 or 541 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2437 | $ 1.22 |
| 50+ | $ 0.1903 | $ 9.52 |
| 150+ | $ 0.1675 | $ 25.13 |
| 500+ | $ 0.1326 | $ 66.30 |
| 2,500+ | $ 0.1199 | $ 299.75 |
| 5,000+ | $ 0.1123 | $ 561.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC540FT/74VHC541FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC540FT is an inverting type, and the 74VHC541FT is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: Propagation delay time = 3.7 ns (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: Δt_PLH ≈ t_PHL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 1.0 V (max)
- Pin and function compatible with 74 series (74AC/HC/AHC/LV etc.) 540 or 541 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



