LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC40103M96 product image
  • CD74HC40103M96 thumbnail 1
  • CD74HC40103M96 thumbnail 2
  • CD74HC40103M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC40103M96RoHS

Manufacturer
MPN
CD74HC40103M96
LCSC Part #
C2675499
Packaging
SOIC-16
Customer #
Key Attributes
Rising Edge 1 18MHz SOIC-16 Counters, Dividers RoHS
Datasheetpdf iconTI CD74HC40103M96
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5949$ 0.59
10+$ 0.5804$ 5.80
30+$ 0.5707$ 17.12
100+$ 0.5626$ 56.26
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply2V~6V
DirectionDown Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate18MHz
FeaturesSynchronous counting;Asynchronous parallel load;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece