LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4018BM96 product image
  • CD4018BM96 thumbnail 1
  • CD4018BM96 thumbnail 2
  • CD4018BM96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4018BM96RoHS

Manufacturer
MPN
CD4018BM96
LCSC Part #
C2675447
Packaging
SOIC-16
Customer #
Key Attributes
CMOS Presettable Divide-By-'N' Counter
Datasheetpdf iconTI CD4018BM96
In-Stock: 116
116 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5319$ 0.53
10+$ 0.4314$ 4.31
30+$ 0.3892$ 11.68
100+$ 0.3341$ 33.41
500+$ 0.2984$ 149.20
1,000+$ 0.2838$ 283.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply3V~18V
Direction-
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate8.5MHz
FeaturesProgrammable divide ratio;Cascade counter;Static operation;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD4018B types consist of 5 Johnson-Counter stages, buffered Q outputs from each stage, and counter preset control gating. CLOCK, RESET, DATA, PRESET ENABLE, and 5 individual JAM inputs are provided. Divide by 10, 8, 6, 4, or 2 counter configurations can be implemented by feeding the Q5, Q4, Q3, Q2, Q1 signals, respectively, back to the DATA input. Divide-by-9, 7, 5, or 3 counter configurations can be implemented by the use of a CD4011B to gate the feedback connection to the DATA input. Divide-by functions greater than 10 can be achieved by use of multiple CD4018B units. The counter is advanced one count at the positive clock signal transition. Schmitt Trigger action on the clock line permits unlimited clock rise and fall times. A high RESET signal clears the counter to an all-zero condition. A high PRESET-ENABLE signal allows information on the JAM inputs to preset the counter. Anti-lock gating is provided to assure the proper counting sequence. The CD4018B types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Features

AI Translation
  • Medium speed operation. 10 MHz (typ.) at vDD - vSS = 10V
  • Fully static operation 100% tested for quiescent current at μz0νν
  • Standardized, symmetrical output characteristics
  • 5-V, 10-V, and 15-V parametric ratings
  • Maximum input current of 1μA at 18 V over full package temperature range; 100 nA at 18 V and 25℃
  • Noise margin (full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5 V at VDD = 15 V
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 8' Series CMOS Devices"

Applications

AI Translation
  • Fixed and programmable divide-by-10, 9, 8, 7, 6, 5, 4, 3, 2 counters
  • Fixed and programmable counters greater than 10
  • Programmable decade counters
  • Divide-by-"N" counters/frequency synthesizers
  • Frequency division
  • Counter control/timers