LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC393M96 product image
  • CD74HC393M96 thumbnail 1
  • CD74HC393M96 thumbnail 2
  • CD74HC393M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC393M96RoHS

Manufacturer
MPN
CD74HC393M96
LCSC Part #
C2675444
Packaging
SOIC-14
Customer #
Key Attributes
High-speed CMOS logic dual 4-stage binary counter
Datasheetpdf iconTI CD74HC393M96
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4946$ 0.49
10+$ 0.3925$ 3.93
30+$ 0.3494$ 10.48
100+$ 0.2952$ 29.52
500+$ 0.2713$ 135.65
1,000+$ 0.2553$ 255.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-14
Number of Bits per Element4
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements2
Propagation Delay26ns
Count Rate35MHz
FeaturesStatic operation;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HC393 and HCT393 are 4-stage ripple carry binary counters. All counter stages are master-slave flip-flops. Each negative transition of the clock pulse increments the stage count by one; a high voltage level on the MR line resets all counters to zero state. All inputs and outputs are buffered.

Features

AI Translation
  • Fully static operation
  • Buffered inputs
  • Universal reset
  • Negative-edge clock
  • Fan-out (over temperature range):
    • Standard outputs: 10 LSTTL loads
    • Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delays and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
  • HCT type:
    • Operating voltage: 4.5 V to 5.5 V
    • Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
    • CMOS input compatibility; I1 ≤ 1μA at VOL, VOH