LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1250H-15P product image
  • A1250H-15P thumbnail 1
  • A1250H-15P thumbnail 2
  • A1250H-15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1250H-15PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1250H-15P
LCSC Part #
C267540
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1250H-15P
Custom CablesMOQ 1pc
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0897$ 0.45
50+$ 0.0715$ 3.58
150+$ 0.0624$ 9.36
1,000+$ 0.0556$ 55.60
2,000+$ 0.0501$ 100.20
5,000+$ 0.0474$ 237.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.