LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1250H-13P product image
  • A1250H-13P thumbnail 1
  • A1250H-13P thumbnail 2
  • A1250H-13P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1250H-13PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1250H-13P
LCSC Part #
C267538
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1250H-13P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0419$ 0.21
50+$ 0.041$ 2.05
150+$ 0.0404$ 6.06
500+$ 0.0398$ 19.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.