TI SN74LS75DR
| Manufacturer | |
| MPN | SN74LS75DR |
| LCSC Part # | C2675302 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | D Latch 4.75V~5.25V 9ns SOIC-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Differential | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0043 | $ 3.00 |
| 10+ | $ 2.9266 | $ 29.27 |
| 30+ | $ 2.8763 | $ 86.29 |
| 100+ | $ 2.8245 | $ 282.45 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



