LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1250H-03P product image
  • A1250H-03P thumbnail 1
  • A1250H-03P thumbnail 2
  • A1250H-03P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1250H-03PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1250H-03P
LCSC Part #
C267528
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1250H-03P
Custom CablesMOQ 1pc
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0245$ 0.49
200+$ 0.0193$ 3.86
1,000+$ 0.0164$ 16.40
2,000+$ 0.0146$ 29.20
10,000+$ 0.0131$ 131.00
20,000+$ 0.0123$ 246.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.