TI SN74HC563DWR
| Manufacturer | |
| MPN | SN74HC563DWR |
| LCSC Part # | C2675261 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | 11ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 23ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These 8-bit transparent D-type latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. While the latch-enable (LE) input is high, the Q (overline) outputs follow the complements of the data (D) inputs. When LE is taken low, the outputs are latched at the inverses of the levels set up at the D inputs. A buffered output-enable (OE (overline)) input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased high logic level provide the capability to drive bus lines without interface or pullup components. OE does not affect internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Drive Bus Lines Directly or Up To 15 LSTTL Loads
- Low Power Consumption, 80-μA Max ICC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8729 | $ 1.87 |
| 10+ | $ 1.5924 | $ 15.92 |
| 30+ | $ 1.4156 | $ 42.47 |
| 100+ | $ 1.2356 | $ 123.56 |
| 500+ | $ 1.1546 | $ 577.30 |
| 1,000+ | $ 1.1189 | $ 1118.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | 11ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 23ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These 8-bit transparent D-type latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. While the latch-enable (LE) input is high, the Q (overline) outputs follow the complements of the data (D) inputs. When LE is taken low, the outputs are latched at the inverses of the levels set up at the D inputs. A buffered output-enable (OE (overline)) input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased high logic level provide the capability to drive bus lines without interface or pullup components. OE does not affect internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Drive Bus Lines Directly or Up To 15 LSTTL Loads
- Low Power Consumption, 80-μA Max ICC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

