TI SN74LV373ADWR
| Manufacturer | |
| MPN | SN74LV373ADWR |
| LCSC Part # | C2675254 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | D Latch 2V~5.5V 8 9.2ns SOIC-20-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 20uA | |
| Series | 74LV | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 16mA | |
| Propagation Delay | 9.2ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV373A is an octal transparent D-type latch operating from 2V to 5.5V V<sub>CC</sub>.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- t pd maximum 8.5ns at 5V
- VOLP (output ground bounce) typical < 0.8V (V CC = 3.3V, T A = 25℃)
- V OHV (output V OH undershoot) typical > 2.3V at V CC = 3.3V, T A = 25℃
- Mixed-mode voltage operation supported on all ports
- I off supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD17
Applications
AI Translation
- Printers
- Network switches
- Test and measurement
- Wireless infrastructure
- Motor control
- Server motherboards
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4381 | $ 0.44 |
| 10+ | $ 0.4267 | $ 4.27 |
| 30+ | $ 0.4202 | $ 12.61 |
| 100+ | $ 0.4121 | $ 41.21 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 20uA | |
| Series | 74LV | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 16mA | |
| Propagation Delay | 9.2ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV373A is an octal transparent D-type latch operating from 2V to 5.5V V<sub>CC</sub>.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- t pd maximum 8.5ns at 5V
- VOLP (output ground bounce) typical < 0.8V (V CC = 3.3V, T A = 25℃)
- V OHV (output V OH undershoot) typical > 2.3V at V CC = 3.3V, T A = 25℃
- Mixed-mode voltage operation supported on all ports
- I off supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD17
Applications
AI Translation
- Printers
- Network switches
- Test and measurement
- Wireless infrastructure
- Motor control
- Server motherboards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

