LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC373ARGYR product image
Images for reference only

TI SN74LVC373ARGYRRoHS

Manufacturer
MPN
SN74LVC373ARGYR
LCSC Part #
C2675253
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
Octal Transparent D-Type Latches With 3-State Outputs
Datasheetpdf iconTI SN74LVC373ARGYR
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3165$ 1.58
50+$ 0.2481$ 12.41
150+$ 0.2188$ 32.82
500+$ 0.1822$ 91.10
3,000+$ 0.1659$ 497.70
6,000+$ 0.1561$ 936.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
Quiescent Current10uA
Series74LVC
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Channels8
Setup Time2ns
Current - Output High(IOH)24mA
Hold Time1.5ns
Propagation Delay1.5ns

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC373A octal transparent D-type latch is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC373A octal transparent D-type latch is designed for 1.65-V to 3.6-V VCC operation.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25°C
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Ioff Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Network Switches
  • TV Set-top Boxes
  • Motor Drives
  • PCs and Notebooks