TI SN74HC157DBR
| Manufacturer | |
| MPN | SN74HC157DBR |
| LCSC Part # | C2675066 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | SNx4HC157 Quad 2-to-1 Data Selectors/Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC157 contains four data selectors/multiplexers for selecting one of two data sources. All channels are controlled by a common address select (A/B) input and strobe (G) input. A high level at the strobe input forces all outputs low.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 11ns
- Output drive ±6mA at 5V
- Low output current, max 1μA
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3299 | $ 0.33 |
| 10+ | $ 0.2593 | $ 2.59 |
| 30+ | $ 0.2256 | $ 6.77 |
| 100+ | $ 0.1949 | $ 19.49 |
| 500+ | $ 0.1857 | $ 92.85 |
| 1,000+ | $ 0.1811 | $ 181.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC157 contains four data selectors/multiplexers for selecting one of two data sources. All channels are controlled by a common address select (A/B) input and strobe (G) input. A high level at the strobe input forces all outputs low.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 11ns
- Output drive ±6mA at 5V
- Low output current, max 1μA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



