TI SN74HC153NSR
| Manufacturer | |
| MPN | SN74HC153NSR |
| LCSC Part # | C2675065 |
| Packaging | SO-16-300mil |
| Customer # | |
| Key Attributes | 8/2 2V~6V 80uA 26ns@6V,50pF SO-16-300mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-300mil | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC153 is a dual-channel data selector/multiplexer with full binary decoding, capable of selecting one of four data sources. Both channels are controlled by the same address select inputs, and each channel has its own strobe (G̅) input. Driving the strobe terminal high forces the corresponding output low.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80 μA
- tpd typical = 9ns
- Output drive ±6mA at 5V
- Low output current, max 1µA
- Multiplexing from n lines to one line
- Parallel-to-serial conversion
- Strobe (enable) line for cascading (N lines to n lines)
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4167 | $ 0.42 |
| 10+ | $ 0.4053 | $ 4.05 |
| 30+ | $ 0.3988 | $ 11.96 |
| 100+ | $ 0.3923 | $ 39.23 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-300mil | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC153 is a dual-channel data selector/multiplexer with full binary decoding, capable of selecting one of four data sources. Both channels are controlled by the same address select inputs, and each channel has its own strobe (G̅) input. Driving the strobe terminal high forces the corresponding output low.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80 μA
- tpd typical = 9ns
- Output drive ±6mA at 5V
- Low output current, max 1µA
- Multiplexing from n lines to one line
- Parallel-to-serial conversion
- Strobe (enable) line for cascading (N lines to n lines)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



