TI SN74CBT16245CDGVR
| Manufacturer | |
| Mfr. Part # | SN74CBT16245CDGVR |
| LCSC Part # | C2675056 |
| Package | TVSOP-48 |
| Customer # | |
| Key Attributes | 16-BIT FET BUS SWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Description | 16/16 4V~5.5V 3uA 0.15ns TVSOP-48 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | TVSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7698 | $ 1.77 |
10+ | $ 1.7284 | $ 17.28 |
30+ | $ 1.7008 | $ 51.02 |
100+ | $ 1.6716 | $ 167.16 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$