LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M74HC151YTTR product image
Images for reference only

ST M74HC151YTTRRoHS

Manufacturer
MPN
M74HC151YTTR
LCSC Part #
C2675032
Packaging
TSSOP-16
Customer #
Key Attributes
8-channel multiplexer
Datasheetpdf iconST M74HC151YTTR
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5805$ 1.58
10+$ 1.2933$ 12.93
30+$ 1.1359$ 34.08
100+$ 0.959$ 95.90
500+$ 0.8795$ 439.75
1,000+$ 0.8438$ 843.80
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerST
PackagingTSSOP-16
Type-
Number of Channels8/1
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current4uA
Current - Output High(IOH)4mA
Propagation Delay17ns@6V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7500
Sales UnitPiece

Introduction

AI Translation

The M74HC151 is a high-speed CMOS 8-channel multiplexer manufactured using silicon gate C²MOS technology. It provides, in one device, the ability to select one bit of data from up to eight sources. The M74HC151 can be used as a universal function generator to generate any logic function of four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B, and C. The strobe input must be taken low to enable this device. When the strobe is high, the W output is forced high and consequently the Y output goes low. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.

Features

AI Translation
  • High speed: tPD = 17 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 4 μA (max.) at TA = 25 ℃
  • High noise immunity: V NIH = V NIL = 28 % VCC (min.)
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
  • Balanced propagation delays: tPLH ~ tPHL
  • Wide operating voltage range: VCC(OPR) = 2 V to 6 V
  • Pin and function compatible with 74 series 151
  • ESD performance CDM: 1 kV HBM: 2 kV MM: 200 V