RENESAS QS3VH251PAG8
| 제조업체 | |
| 제조사 품번 | QS3VH251PAG8 |
| LCSC 번호 | C2674954 |
| 포장 | TSSOP-16 |
| 고객 번호 | |
| 주요 제원 | 2.3V~3.6V 2mA 0.2ns@3.3V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| 데이터시트 | RENESAS QS3VH251PAG8 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | TSSOP-16 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | TSSOP-16 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | - |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
개요
The QS3VH251 HotSwitch Quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch. The QS3VH251 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The Select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the Enable (E) input is low. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH251 ideal for high performance comminucation applications. The QS3VH251 is characterized for operation from -40℃ to +85℃.
주요 특징
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low Demux capacitance, 4pF typical
- Available in QSOP and TSSOP packages
응용 분야
- Hot-swapping Multiplexing/demultiplexing Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.3556 | $ 1.36 |
| 200+ | $ 0.5248 | $ 104.96 |
| 500+ | $ 0.5074 | $ 253.70 |
| 1,000+ | $ 0.4979 | $ 497.90 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | TSSOP-16 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | TSSOP-16 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | - |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
개요
The QS3VH251 HotSwitch Quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch. The QS3VH251 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The Select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the Enable (E) input is low. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH251 ideal for high performance comminucation applications. The QS3VH251 is characterized for operation from -40℃ to +85℃.
주요 특징
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low Demux capacitance, 4pF typical
- Available in QSOP and TSSOP packages
응용 분야
- Hot-swapping Multiplexing/demultiplexing Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
C2674954 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

