LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3C3126LEX product image
  • PI3C3126LEX thumbnail 1
  • PI3C3126LEX thumbnail 2
  • PI3C3126LEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI3C3126LEXRoHS

Manufacturer
MPN
PI3C3126LEX
LCSC Part #
C2674883
Packaging
TSSOP-14
Customer #
Key Attributes
High Bandwidth, Hot Insertion, 4-Bit, 2-Port Bus Switch with Individual Enables
Datasheetpdf iconDIODES PI3C3126LEX
In-Stock: 31
31 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.5547$ 0.55
10+$ 0.452$ 4.52
30+$ 0.4$ 12.00
100+$ 0.3494$ 34.94
500+$ 0.3187$ 159.35
1,000+$ 0.3034$ 303.40
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingTSSOP-14
Type-
Voltage - Supply2.5V;3.3V
Number of Channels4/4
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance;Tri-state output;Hot-swap protection
Quiescent Current500uA
Current - Output High(IOH)-
Propagation Delay0.25ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

PI3C3126 is a 2.5 volt or 3.3 volt, 4-bit bus switch designed with four individual 5-ohm bus switches with fast indiviual enables in an industry standard 74XX125/126 pinout. When enabled via the associated Bus Enable pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3126 has active HIGH enables. It is very useful in switching signals that have high bandwidth (>400 MHz).

Features

AI Translation
  • Near-Zero propagation delay
  • 5-ohm switches connect inputs to outputs
  • High Bandwidth (>400 MHz)
  • 2.5V/3.3V Supply Voltage Operation
  • Rail-to-Rail, or 2.5V or 3.3V Switching
  • 5V I/O Tolerant
  • Permits Hot Insertion
  • Packaging (Pb-free & Green available): 14-pin 170-mil wide plastic TSSOP (L) 16-pin 150-mil wide plastic QSOP (Q)

Applications

AI Translation
  • High Bandwidth Data Switching
  • Hot Docking