TI SN74CBTD16210DGGR
| Manufacturer | |
| MPN | SN74CBTD16210DGGR |
| LCSC Part # | C2674762 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 20-BIT FET BUS SWITCH WITH LEVEL SHIFTING |
| Datasheet | TI SN74CBTD16210DGGR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Type | - | |
| Number of Channels | 20/20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Function | Level shifting;Output enable high-impedance;Tri-state output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Type | - | |
| Number of Channels | 20/20 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Function | Level shifting;Output enable high-impedance;Tri-state output |
Introduction
The SN74CBTD16210 provides a 20-bit high-speed TTL-compatible bus switch. The low on-resistance of this switch allows connections to be established with minimal propagation delay. Diodes to Vcc are integrated in the circuit to convert the 5V signal level at the device input to the 3.3V signal level at the device output. The device is organized as a dual 10-bit bus switch with independent output enable (OE) inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE is low, the corresponding 10-bit bus switch closes, connecting port A to port B. When OE is high, the switch opens, and a high-impedance state exists between the ports.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6853 | $ 5.69 |
| 10+ | $ 4.9034 | $ 49.03 |
| 30+ | $ 4.4382 | $ 133.15 |
| 100+ | $ 3.9681 | $ 396.81 |
| 500+ | $ 3.7511 | $ 1875.55 |
| 1,000+ | $ 3.6531 | $ 3653.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Type | - | |
| Number of Channels | 20/20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Function | Level shifting;Output enable high-impedance;Tri-state output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Type | - | |
| Number of Channels | 20/20 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Function | Level shifting;Output enable high-impedance;Tri-state output |
Introduction
The SN74CBTD16210 provides a 20-bit high-speed TTL-compatible bus switch. The low on-resistance of this switch allows connections to be established with minimal propagation delay. Diodes to Vcc are integrated in the circuit to convert the 5V signal level at the device input to the 3.3V signal level at the device output. The device is organized as a dual 10-bit bus switch with independent output enable (OE) inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE is low, the corresponding 10-bit bus switch closes, connecting port A to port B. When OE is high, the switch opens, and a high-impedance state exists between the ports.
C2674762 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74CBT16210CDGGR | TI | TSSOP-48-6.2mm | 25 | $ 1.1939 |



