TI SN74LVC157AQPWRQ1
| Manufacturer | |
| MPN | SN74LVC157AQPWRQ1 |
| LCSC Part # | C2674724 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~3.6V 10uA 5.4ns@3.3V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC157A quadruple 2-line to 1-line data selector/multiplexer is designed for 2.7-V to 3.6-V V(CC) operation. The device features a common strobe (G(overline)) input. When G(overline) is high, all outputs are low. When G(overline) is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The device provides true data. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max t(pd) of 5.4 ns at 3.3 V
- Typical V(0LP) (Output Ground Bounce) < 0.8 V at V(CC) = 3.3 V, T(A) = 25 ℃
- Typical V(0HV) (Output V(0H) Undershoot) > 2 V at V(CC) = 3.3 V, T(A) = 25 ℃
Applications
- Input can be driven by 3.3V or 5V devices. This feature allows the device to be used as a decoder in mixed 3.3V/5V system environments.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5737 | $ 0.57 |
| 10+ | $ 0.5591 | $ 5.59 |
| 30+ | $ 0.5494 | $ 16.48 |
| 100+ | $ 0.5397 | $ 53.97 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC157A quadruple 2-line to 1-line data selector/multiplexer is designed for 2.7-V to 3.6-V V(CC) operation. The device features a common strobe (G(overline)) input. When G(overline) is high, all outputs are low. When G(overline) is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The device provides true data. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max t(pd) of 5.4 ns at 3.3 V
- Typical V(0LP) (Output Ground Bounce) < 0.8 V at V(CC) = 3.3 V, T(A) = 25 ℃
- Typical V(0HV) (Output V(0H) Undershoot) > 2 V at V(CC) = 3.3 V, T(A) = 25 ℃
Applications
- Input can be driven by 3.3V or 5V devices. This feature allows the device to be used as a decoder in mixed 3.3V/5V system environments.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



