LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC157APWT product image
Images for reference only

TI SN74LVC157APWTRoHS

Manufacturer
MPN
SN74LVC157APWT
LCSC Part #
C2674720
Packaging
TSSOP-16-4.4mm
Customer #
Key Attributes
2V~3.6V 1uA 3ns@3.3V,50pF TSSOP-16-4.4mm Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTI SN74LVC157APWT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.427$ 1.43
250+$ 0.5534$ 138.35
500+$ 0.5328$ 266.40
1,000+$ 0.5233$ 523.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16-4.4mm
Type-
Number of Channels-
Voltage - Supply2V~3.6V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting
Quiescent Current1uA
Current - Output High(IOH)24mA
Propagation Delay3ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

These quadruple 2-line to 1-line data selectors/multiplexers are designed for 1.65-V to 3.6-V VCC operation. The 'LVC157A devices feature a common strobe (G(overline)) input. When G(overline) is high, all outputs are low. When G(overline) is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.2 ns at 3.3 V
  • Typical VoLP (Output Ground Bounce) <0.8 V at VCC = 3.3V, TA = 25℃
  • Typical V0HV (Output V0H Undershoot) >2 V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Input can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V/5V system environments.